The MGDS-10-H-C DC/DC converter from Gaia Converter is a board mount device with a 6-pin metal package. It operates within a temperature range of -40 to 85 degrees Celsius and features a maximum input voltage of 36V and a minimum input voltage of 9V. The device has a maximum load regulation of 2.5% and a single output. It is compliant with ROHS standards and has a package type of metal package-6.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 26 |
| Length | 40 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |