The MGDS-10-H-C/T DC/DC converter from Gaia Converter is a dual output device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The converter has a JEDEC package code of R-MDMA-P8 and measures 26mm in width and 40mm in length. It is rated for industrial temperature grade and has a maximum input voltage of 36V and a minimum input voltage of 9V. The device has a maximum load regulation of 2.5%.
Gaia Converter MGDS-10-H-C/T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 26 |
| Length | 40 |
| Pin Count | 8/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.