The MGDS-26-H-E is a 10-pin dual output DC/DC converter from Gaia Converter. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a maximum input voltage of 36V and a minimum input voltage of 9V. It features a maximum load regulation of 2. The converter is a board mount module with a 10-lead package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDFM-X10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |