DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL, QUARTER BRICK PACKAGE-9
Gaia Converter MGDS-75-O-E technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P9 |
| Width | 36.83 |
| Length | 57.912 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 80 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.