DC-DC Regulated Power Supply Module, 3 Output, 5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-7/8
Gaia Converter MGDT-10-J-CF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P7 |
| Width | 26 |
| Length | 40 |
| Pin Count | 7/8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.