Gaia Converter PGDS-50-N-K-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 37 |
| Input Voltage-Min | 17 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gaia Converter PGDS-50-N-K-L to view detailed technical specifications.
No datasheet is available for this part.