The GS1011MEPS is a surface mount RF transceiver module operating at 2.4GHz with a data rate of 11Mbps. It supports I2C, SPI, and UART interfaces. The module is lead free and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tray.
Sign in to ask questions about the Gainspan GS1011MEPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gainspan GS1011MEPS technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Gainspan GS1011MEPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.