The GS1011MIPS is a surface mount RF transceiver module with a data rate of 11Mbps and a frequency of 2.4GHz. It supports I2C, SPI, and UART interfaces and is packaged in a tray with a lead-free finish. The module operates over a temperature range of -40°C to 85°C and is suitable for use in wireless applications.
Sign in to ask questions about the Gainspan GS1011MIPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gainspan GS1011MIPS technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Gainspan GS1011MIPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.