The GS2011MIE is a surface mount RF transceiver module with a data rate of 72Mbps and a frequency of 2.4GHz. It supports multiple interfaces, including I2C, SPI, SDIO, and UART. The module is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a memory size of 4MB and a sensitivity of -91dBm.
Gainspan GS2011MIE technical specifications.
| Package/Case | Module |
| Data Rate | 72Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, SDIO, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Gainspan GS2011MIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.