Sign in to ask questions about the Gainspan GS2100MIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gainspan GS2100MIP technical specifications.
| Package/Case | Module |
| Data Rate | 72Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, SDIO, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Sensitivity | -91dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Gainspan GS2100MIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.