High-performance bridge rectifier diode, featuring a maximum repetitive peak reverse voltage of 1000V. This four-element component delivers a substantial 35A current rating and operates reliably up to a maximum temperature of 150°C. Ideal for power supply and rectification applications requiring robust performance.
Galaxy Microelectronics GBPC3510W technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics GBPC3510W to view detailed technical specifications.
No datasheet is available for this part.