Ultra Fast Recovery Rectifier, VRRM MAX (V): 1000V; IAV MAX (A): 3A; VFM MAX (V): 1.7V; @ IF (A): 3A; IFSM MAX (A): 125A; IR MAX (UA): 10uA; @VR (V): 1000V; TRR MAX (NS): 75ns; Package: DO-27
Galaxy Microelectronics UF5408G technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics UF5408G to view detailed technical specifications.
No datasheet is available for this part.