This Schottky barrier rectifier is rated for 1.0 A average forward current and 30 V maximum recurrent peak reverse voltage. It uses a metal-semiconductor junction with guard ring and epitaxial construction to provide low forward voltage drop, low switching losses, and high surge capability. The device is supplied in a molded plastic DO-41 axial-leaded package, operates over a junction temperature range of -55 °C to +125 °C, and uses UL 94V-0 plastic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Galaxy Semi-Conductor 1N5818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor 1N5818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.