The 1N5822 is a general purpose rectifier diode from Galaxy Semi-Conductor. It features a silicon diode element and a maximum reverse voltage of 40V. The diode is packaged in a DO-27 axial package and has a maximum operating temperature of 125 degrees Celsius. It can operate within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Galaxy Semi-Conductor 1N5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-27 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor 1N5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.