Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional,
Galaxy Semi-Conductor 5KP60C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Clamping Voltage-Max | 107 |
| Breakdown Voltage-Nom | 74.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor 5KP60C to view detailed technical specifications.
No datasheet is available for this part.