Galaxy Semi-Conductor B0530WS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.235 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor B0530WS to view detailed technical specifications.
No datasheet is available for this part.