Rectifier Diode, 1 Element, 2A, 200V V(RRM),
Sign in to ask questions about the Galaxy Semi-Conductor ES2DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Galaxy Semi-Conductor ES2DA technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor ES2DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.