High-performance bridge rectifier diode with a maximum repetitive peak reverse voltage of 600V. This component features four diode elements, enabling efficient AC to DC conversion. It operates reliably up to a maximum temperature of 150°C, making it suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |