General purpose rectifier diode featuring a maximum operating temperature of 150°C. This three-terminal device offers dual terminal positions and two silicon rectifier diode elements. Maximum repetitive peak reverse voltage is 100V, with a maximum power dissipation of 0.35W.
Galaxy Semi-Conductor MMBD4148SE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor MMBD4148SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.