This device is an NPN switching transistor built with epitaxial planar die construction for general switching and amplification applications. It provides a collector-emitter voltage rating of 40 V, a collector-base voltage rating of 60 V, and continuous collector current capability up to 200 mA. The transistor is supplied in a SOT-23 surface-mount package with total power dissipation of 250 mW at 25 °C ambient. It operates across an ambient temperature range of -65 °C to 150 °C and has a junction temperature rating up to 150 °C. Typical small-signal performance includes transition frequency of 300 MHz, collector capacitance of 4 pF, and noise figure up to 5 dB under the stated test conditions.
Sign in to ask questions about the Galaxy Semi-Conductor MMBT3904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Galaxy Semi-Conductor MMBT3904 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor MMBT3904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.