This device is a PNP general-purpose small-signal transistor in a SOT-23 surface-mount package. It supports up to -40 V collector-base voltage, -40 V collector-emitter voltage, and -100 mA continuous collector current, with 250 mW total power dissipation at 25°C ambient. The datasheet specifies operation from -65°C to +150°C ambient, with junction temperature up to 150°C. Electrical characteristics include transition frequency of 250 MHz, collector capacitance of 4.5 pF, emitter capacitance of 10 pF, and noise figure of 4 dB. It is intended for medium-power amplification and switching applications and is supplied in 3000-piece tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Galaxy Semi-Conductor MMBT3906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor MMBT3906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.