This device is an NPN general-purpose bipolar transistor in a SOT-23 surface-mount package for medium-power amplification and switching. It supports 80 V collector-base voltage, 80 V collector-emitter voltage, 4 V emitter-base voltage, 0.5 A DC collector current, and 0.35 W collector dissipation at 25°C. The transistor provides a minimum DC current gain of 100, a typical transition frequency of 100 MHz, and a maximum collector-emitter saturation voltage of 0.25 V at 100 mA collector current. Junction and storage temperature range is -55°C to 150°C, and the datasheet identifies a lead-free version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Galaxy Semi-Conductor MMBTA06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Galaxy Semi-Conductor MMBTA06 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor MMBTA06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.