Rectifier Diode, 1 Element, 1A, 500V V(RRM),
Galaxy Semi-Conductor MUR150 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 500 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor MUR150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.