Unidirectional transient voltage suppressor diode with a 15V reverse standoff voltage. Features a 2-terminal, single-element silicon construction. Offers a minimum breakdown voltage of 16.7V, nominal breakdown of 17.6V, and maximum breakdown of 18.5V. Maximum clamping voltage is 24.4V with a non-repetitive peak reverse power dissipation of 400W. Operates across a temperature range of -55°C to 150°C.
Galaxy Semi-Conductor SMAJ15A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.