The SMAJ28 transient voltage suppressor diode from Galaxy Semi-Conductor features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode is a 2-terminal device with a maximum reverse voltage of 28V and a maximum non-repetitive peak reverse power dissipation of 400mW. It is available in a R-PDSO-C2 package type.
Galaxy Semi-Conductor SMAJ28 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 50 |
| Breakdown Voltage-Nom | 34.55 |
| Breakdown Voltage-Max | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Semi-Conductor SMAJ28 to view detailed technical specifications.
No datasheet is available for this part.