Unidirectional transient voltage suppressor diode featuring 600W peak pulse power dissipation. This silicon diode offers a repetitive peak reverse voltage of 16V and a breakdown voltage range from 17.8V to 19.7V. With a maximum clamping voltage of 26V, it operates across a temperature range of -55°C to 150°C. The component is housed in a DO-214AA (SMB) package with two terminals.
Checking distributor stock and pricing after the page loads.
Galaxy Semi-Conductor SMBJ16A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 26 |
| Breakdown Voltage-Nom | 18.75 |
| Breakdown Voltage-Max | 19.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.