Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 130V. Features a breakdown voltage range from 144V to 159V, with a nominal breakdown voltage of 151.5V. Offers a maximum clamping voltage of 209V and a non-repetitive peak reverse power dissipation of 1500W. Operates across a temperature range of -55°C to 150°C. This two-terminal, single-element silicon diode is designed for voltage protection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 209 |
| Breakdown Voltage-Nom | 151.5 |
| Breakdown Voltage-Max | 159 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |