Bidirectional Transient Voltage Suppressor Diode designed for circuit protection. Features a repetitive peak reverse voltage of 400V and a minimum breakdown voltage of 445V, with a maximum breakdown voltage of 491V. Offers a maximum non-repetitive peak reverse power dissipation of 1500W. Operates across a wide temperature range from -55°C to 150°C. This silicon diode has two terminals and a single element, suitable for dual terminal applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 445 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 491 |
| REACH | unknown |
| Military Spec | False |