High-speed rectifier diode, featuring a single element design. Offers a repetitive peak reverse voltage of 1000V and a maximum operating temperature of 150°C. This general-purpose rectifier is rated for 1A current.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |