Inductor Power Shielded Wirewound 1.1uH 30% 100KHz 7A 0.014Ohm DCR T/R
Gang Song Electronics GSDS106C2-1R1N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7(Typ)A |
| Maximum Saturation Current | 7(Typ)A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 10.4mm |
| Height | 6.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSDS106C2-1R1N to view detailed technical specifications.
No datasheet is available for this part.