Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.6A 0.7Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Gang Song Electronics GSDS106C2-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6(Typ)A |
| Maximum Saturation Current | 0.6(Typ)A |
| Max DC Resistance | 0.7Ohm |
| Product Length | 10.4mm |
| Height | 6.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.