Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 3A 0.05Ohm DCR 1812
Gang Song Electronics GSMA453215-U0120 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 120Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.5(Typ)mm |
| Product Length | 4.5(Typ)mm |
| Product Depth | 3.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMA453215-U0120 to view detailed technical specifications.
No datasheet is available for this part.