The GSMB201209-Z0150 is a ferrite bead from Gang Song Electronics with a maximum DC current of 0.3A. It has a multi-layer type construction and an impedance of 150. The component is available in an 0805 case size. It has a maximum DC resistance of 0.25 ohms and a tolerance of 25%. The typical height, length, and depth of the product are 0.9mm, 2mm, and 1.2mm, respectively. The test frequency is 100MHz.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.25Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |