Gang Song Electronics' GSMB321611-U0150 is a ferrite bead with a maximum DC current rating of 0.3 and impedance of 150. It features a 1206 case size and 25% tolerance. The product measures 1.1mm in height, 3.2mm in length, and 1.6mm in depth. It is designed for use in high-frequency applications and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Gang Song Electronics GSMB321611-U0150 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| RoHS Version | 2002/95/EC |