Gang Song Electronics' GSMB321611-Z2000 is a ferrite bead with a maximum DC current of 0.1 and impedance of 2K. It features a 1206 case size and a tolerance of 25%. The bead is designed for use in high-frequency applications, with a test frequency of 30M.
Gang Song Electronics GSMB321611-Z2000 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 2KOhm |
| Case Size | 1206 |
| Test Frequency | 30MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB321611-Z2000 to view detailed technical specifications.
No datasheet is available for this part.