Ind Chip 1.5uH 10% 10MHz 45 50mA
Gang Song Electronics GSMI321611-1R5K technical specifications.
| Type | Chip |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Minimum Quality Factor | 45 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.