Ind Choke 150uH 20% 1KHz 1.4A Radial
Gang Song Electronics GSRC1012-151M technical specifications.
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.4A |
| Lead Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSRC1012-151M to view detailed technical specifications.
No datasheet is available for this part.