Inductor Power Chip Shielded Wirewound 330uH 20% 100KHz 0.52A 1.09Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Gang Song Electronics GSRH104R-331M technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 1.09Ohm |
| Product Length | 10.4mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.