Inductor Power Chip Shielded Wirewound 270uH 20% 100KHz 0.8A 0.6325Ohm DCR T/R
Gang Song Electronics GSRH105R-271M technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.6325Ohm |
| Product Length | 10.4mm |
| Height | 5mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSRH105R-271M to view detailed technical specifications.
No datasheet is available for this part.