This shielded wirewound inductor from Gang Song Electronics features a 330 microhenry inductance value with a 20% tolerance. It has a maximum DC current rating of 0.5 amps and a maximum saturation current of 0.5 amps. The inductor's maximum DC resistance is 0.99 ohms. It measures 12.3 millimeters in length, 4.5 millimeters in height, and 12.3 millimeters in depth. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Gang Song Electronics GSRH124-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.99Ohm |
| Product Length | 12.3mm |
| Height | 4.5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.