Inductor Power Shielded Wirewound 10uH 20% 1KHz 7.5A 0.018Ohm DCR T/R
Gang Song Electronics GSRH129-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7.5A |
| Maximum Saturation Current | 7.5A |
| Max DC Resistance | 0.018Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSRH129-100M to view detailed technical specifications.
No datasheet is available for this part.