Inductor Power Shielded Wirewound 12uH 10% 1KHz 1.52A 0.098Ohm DCR T/R
Gang Song Electronics GSRH73-120M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.52A |
| Max DC Resistance | 0.098Ohm |
| Product Length | 7.5mm |
| Height | 3.4mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSRH73-120M to view detailed technical specifications.
No datasheet is available for this part.