Ind Power Shielded 10uH 30% 100KHz 2.3A
Gang Song Electronics GSRH8D28-100N technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSRH8D28-100N to view detailed technical specifications.
No datasheet is available for this part.