Choke Shielded Wirewound 6800uH 10% 1KHz 0.089A 23Ohm DCR RDL
Gang Song Electronics GSRS0807-682M technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.089A |
| Max DC Resistance | 23Ohm |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSRS0807-682M to view detailed technical specifications.
No datasheet is available for this part.