Gaptec Electronic Gmbh & CO. KG 15ACB_03S3 technical specifications.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 73(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.37(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |
Download the complete datasheet for Gaptec Electronic Gmbh & CO. KG 15ACB_03S3 to view detailed technical specifications.
No datasheet is available for this part.