AC/DC Power Supply Single-OUT 5V 2.8A 15W 5-Pin
Checking distributor stock and pricing after the page loads.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.37(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |