The 15ACB_12D3 is a dual regulated AC/DC power supply with 12V outputs. It has a maximum output power of 15W and a typical efficiency of 81%. The supply is encapsulated and has a minimum isolation voltage of 3000VAC. It operates within a temperature range of -40°C to 70°C and has a ±2% tolerance. The power supply is not configurable and does not have a power indicator.
Checking distributor stock and pricing after the page loads.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 0.65A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 0.37(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |