The 15ACB_15D3 is a dual 15V AC/DC regulated power supply with a maximum output current of 0.5A. It features a 5-pin encapsulated package and operates within a temperature range of -40°C to 70°C. The device has a minimum isolation voltage of 3000VAC and a maximum input current of 0.37A. It also exhibits a line regulation of 0.5% and a load regulation of 2%. The power supply has a maximum output power of 15W and a ripple and noise of 50mV.
Checking distributor stock and pricing after the page loads.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 0.37(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |