The 15ACB_48S3 is an encapsulated, regulated AC/DC power supply with a single output voltage of 48V. It has a maximum output current of 0.32A and a maximum output power of 15W. The supply features 3000VAC isolation and operates within a temperature range of -40 to 70 degrees Celsius. It has a typical efficiency of 85% and a line regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 0.32A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.37(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 5 |