
GC Electronics 11-292-C technical specifications.
| Material | Rubber |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Thickness | 6.35mm |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 11-292-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
